Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-794618-6

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794618-6.

IHS

Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

TME

Newark

Inventory History

3 month trend:
-15.42%

CAD Models

Download TE Connectivity 3-794618-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-794630-6
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Straight, Micro MATE-N-LOK
TE Connectivity3-794632-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794682-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Micro Power RoHS Compliant 2015 Board Lock Connector Header 100.0muin 2.54mum
Amphenol Communications SolutionsG88MP06102CEU
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Connector Header Through Hole, Right Angle 6 position 0.118 (3.00mm)

Descriptions

Descriptions of TE Connectivity 3-794618-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 3-794618-6 Pin & Socket Connector Male Unshrouded 6 Positions
Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port Box/Tray
2 3mm Tin 3mm -40℃~+105℃ Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
HEADER, 2ROW, 6WAY; Pitch Spacing: 3mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Conta
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 6 Rated voltage: 250 VAC
06P MICRO MNL ASSY R/A HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 3-794618-6 | Internal Number: 3-794618-6 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37946186