TE Connectivity 292173-3

TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292173-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+5.02%

CAD Models

Download TE Connectivity 292173-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292228-3
3pin 1.5mm 1 Detent Lock,Header 2A tin Beige SMD mount 8.9916mm*4.8768mm*7.7mm
TE Connectivity292227-3
3-Pin Header, 1.5mm Pitch, 1 Detent Lock, 2A, Tin, Yellow, SMD, 8.99mm × 4.88mm × 7.7mm
Header, 3-Pin, 2mm Pitch, Cuttable, Push-Pull, 2A, Gold Plated, Black, SMD, P=2mm (Right Angle)
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX T/R
AMP CT Series; 2mm Pitch 3 Way 1 Row Right Angle PCB Header; Solder Term; 2A
Molex 1.5mm Pitch 3-Pin Single Row Header Wire-to-Board Connector, Straight, Surface Mount

Descriptions

Descriptions of TE Connectivity 292173-3 provided by its distributors.

TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts
AMP CT SERIES,2MM PITCH 3 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A
Conn Shrouded Header HDR 3 POS 2mm Solder RA SMD Embossed T/R
Pin header, 3 pole, pitch 2 mm, angled, black, 292173-3
TE Connectivity 2.0mm Pitch 3P Single Row Header Wire-to-Board Connector, AMP CT Series, Right Angle, SMD
Pin Header Wire-to-Board 2 mm 1 Rows 3 Contacts S
CT BOX HDR H SMT 3P O/TAPE BLA
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
CONN HEADER 3POS R/A 2MM SMD TIN
Headers & Wire Housings HDR 3 POS BLK SMT
CONNECTOR, HEADER, 3POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: AMP CT Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts
CT BOX HDR H SMT 3P O/TAPE BLA PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292173-3 | Internal Number: 292173-3 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty