TE Connectivity 3-647168-3

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Straight, MTA 100 Series
$ 1.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647168-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-44.51%

CAD Models

Download TE Connectivity 3-647168-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.714
$ 1.173
$ 1.173
Stock
24,921
308,978
308,978
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-647166-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, MTA 100
TE Connectivity3-647167-3
Conn Partial Shrouded Header 3 POS 2.54mm Solder ST Through Hole Bag/Box
TE Connectivity5-147730-1
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD KK Tray
TE Connectivity292172-3
TE Connectivity 292172-3 CT Positionst Header Pre-Assembled 3P Male Unshrouded
TE Connectivity1241152-3
AMPMODU Mod II Horizontal Connector,3P HV100 REC. CON, SMD, GOLD, BLISTER

Descriptions

Descriptions of TE Connectivity 3-647168-3 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Straight, MTA 100 Series
3pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Black SMD mount 7.62mm(Length)*8.6mm(height)
Conn, Header, 3Pos, 1Row, 2.54Mm; |Te Connectivity Amp 3-647168-3
Conn Wire to Board HDR 3 POS 2.54mm Solder ST SMD Box/Carton
03P MTA100 HDR ASSY SM 30AU LF
MTA CST-100 II MT-6 and SL Connectors and Headers
WTB CONN, HEADER, 3POS, 1ROW, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 3Contacts; Contact Termination Type: Surface Mount; Product Range: MTA 100 Series; Gender: Header
Headers & Wire Housings 03P HDR 30 AU
03P MTA100 HDR ASSY SM 30AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647168-3.