TE Connectivity 3-647166-2

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Straight, MTA 100
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647166-2.

IHS

Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-41.57%

CAD Models

Download TE Connectivity 3-647166-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A tin Black SMD,P=2.54mm SMD mount 5.08mm(Length)
Molex 22-05-7028 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 2 Circuits
Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts

Descriptions

Descriptions of TE Connectivity 3-647166-2 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount Straight, MTA 100
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
WTB CONNECTOR, HEADER, 2POS, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MTA 100 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647166-2.