TE Connectivity 3-647050-9

Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole Bag/Box
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647050-9.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

CAD Models

Download TE Connectivity 3-647050-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
Pin Header, 9 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Wire-to-Board Header Single Row Vertical 9 Circuits PA Polyamide Nylon Tin Plating
TE Connectivity3-647106-9
Conn Wire to Board HDR 9 POS 2.54mm Solder ST SMD Bag/Box
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 9 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 9 contacts

Descriptions

Descriptions of TE Connectivity 3-647050-9 provided by its distributors.

Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole Bag/Box
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
09P MTA100 HDR ASSY F/L HITEMP
MTA CST-100 II MT-6 and SL Connectors and Headers
CONNECTOR, HEADER, 9POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647050-9 .