Molex 22-03-2091

KK 254 Wire-to-Board Header Single Row Vertical 9 Circuits PA Polyamide Nylon Tin Plating
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-2091.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet1 page24 years ago

Molex

Verical

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.81%

CAD Models

Download Molex 22-03-2091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
Pin Header, 9 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole Bulk
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 9 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 9 contacts
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Molex 22-03-2091 provided by its distributors.

KK 254 Wire-to-Board Header Single Row Vertical 9 Circuits PA Polyamide Nylon Tin Plating
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Molex 2.54mmpitch9pSingle row pin header Board to Board, Wire-to-board connector, KK 254series, right angle, Through hole mounting
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
CONN, PIN HDR, 9POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:KK 254 4030 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022032091
  • 022032091
  • 22-03-2091.
  • 22/03/2091
  • 22032091
  • A-4030-09A197