TE Connectivity 3-647106-9

Conn Wire to Board HDR 9 POS 2.54mm Solder ST SMD Bag/Box
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647106-9.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
Pin Header, 9 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Wire-to-Board Header Single Row Vertical 9 Circuits PA Polyamide Nylon Tin Plating
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 9 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 9 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 9 contacts

Descriptions

Descriptions of TE Connectivity 3-647106-9 provided by its distributors.

Conn Wire to Board HDR 9 POS 2.54mm Solder ST SMD Bag/Box
MTA-100 9 Position Through-Hole Single Row Straight Wire to Board Header
9-Pin Header 2.54mm Pitch 5A Tin-Plated Black SMD 22.86mm × 8.08mm
MTA CST-100 II MT-6 and SL Connectors and Headers
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings .100 BMHDR 1X09P SM VT
CONNECTOR, HEADER, 9POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:MTA 100 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Lead Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647106-9 .