TE Connectivity 3-644615-4

4-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin Plated, TH, 15.72mm L × 13.84mm H
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644615-4.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page13 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page7 years ago
Datasheet10 pages15 years ago

IHS

Master Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+84.44%

CAD Models

Download TE Connectivity 3-644615-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 4 Circuits 0.38
Pin Header, 4 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
TE Connectivity1-1318300-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640388-4
Crimp Housing 600V AC 7A 4P 1 Row PCB Mount Polyester White

Descriptions

Descriptions of TE Connectivity 3-644615-4 provided by its distributors.

4-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin Plated, TH, 15.72mm L × 13.84mm H
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug
Connector Systems:wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole Straight; Product Range:mta-156 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
04P MTA156 POL HDR ASSY LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 3-644615-4 | Internal Number: 3-644615-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644615-4.