Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-644486-1

Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Box/Carton
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644486-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+14.58%

CAD Models

Download TE Connectivity 3-644486-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-640454-1
Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole Package
Pin Header, 11 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Pin Header, 11 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Wire-to-Board Header Single Row Vertical 11 Circuits PA Polyamide Nylon Tin (Sn) Plating
TE Connectivity1-640457-1
Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity1-640455-1
Conn Wire to Board HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity / AMP4-644456-1
MTA-100 RoHS Compliant 2008 Tin Connector Header UL94V-0 6mOhm 221C 5A
TE Connectivity / AMP4-641215-1
Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole Package
KK 254 Breakaway Header, Vertical, 11 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of TE Connectivity 3-644486-1 provided by its distributors.

Conn Shrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Box/Carton
11pin 2.54mm 1 Friction Lock,Header 5A tin Black Through hole mounting
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT 11POS .100 TIN
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Pitch Spacing:2.54Mm; No. Of Contacts:11Contacts; Gender:header; Product Range:mta-100 Series; Contact Termination Type:solder; No. Of Rows:1Rows; Contact Plating:matte Tin Plated Contacts; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644486-1.