Molex 22-03-2111

KK 254 Wire-to-Board Header Single Row Vertical 11 Circuits PA Polyamide Nylon Tin (Sn) Plating
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-2111.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

Newark

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-6.58%

CAD Models

Download Molex 22-03-2111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, 11 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Pin Header, 11 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Breakaway Header, Vertical, with Friction Lock, 11 Circuits, Tin (Sn) Plating
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 10 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 8 contacts
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 9 contacts

Descriptions

Descriptions of Molex 22-03-2111 provided by its distributors.

KK 254 Wire-to-Board Header Single Row Vertical 11 Circuits PA Polyamide Nylon Tin (Sn) Plating
11pin 2.54mm 1 Header,Push-Pull 4A 1.52μm tin white Through hole mounting 2.34mm(height)
KK 4030 ROHS3Compliant Tin Solder Connector Header 60.0muin 1.52mum
Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Bulk
Pin Header, 11 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Unshrouded, Brass, THT, Polyamide
Headers & Wire Housings KK 100 Hdr Flat Vert Tin 11Ckt
.100 K.K. Connectors VERT PCB HDR 11P TIN PLATING
Cross Referenced to MOLEX - Part MOL22-03-2111
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
CONN, PIN HDR, 11POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 11Contacts; Gender: Header; Product Range: KK 254 4030 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022032111
  • 02203-2111
  • 022032111
  • 22-03-2111-P
  • 22/03/2111
  • 22032111
  • A-4030-11A197