TE Connectivity 3-6437285-2

Combination Line Connector, 60 Contact(S; |Te Connectivity Amp 3-6437285-2
$ 17.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-6437285-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+17.56%

CAD Models

Download TE Connectivity 3-6437285-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6473418-1
Automotive Connector, SUPERSEAL Series, Straight Header, 26 Contacts, PCB Pin
TE Connectivity9-6437287-8
SUPER SEAL Series; 26 Way Through Hole Plug Header; with Solder Termination
TE Connectivity6437288-3
Conn Shrouded Header (4 Sides) RCP 60 POS 1.5mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity / AMP2-6437285-5
Conn Shrouded Header HDR 34 POS 3mm Solder RA Thru-Hole
1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 3-6437285-2 provided by its distributors.

Combination Line Connector, 60 Contact(S; |Te Connectivity Amp 3-6437285-2
SUPER SEAL 60POS CAP ASSY H AU
Conn Shrouded Header HDR 60 POS 1.5mm Solder RA Thru-Hole Tube
Connector, 60 pole, pitch 3 mm, angled, black, 3-6437285-2
Locking Ramp,Receptacle Solder pad 60pin gold Black Through hole mounting 77.978mm(Length)*23.0124mm(width)
SUPER SEAL 60POS CAP ASSY H AU PCB Mount Orientation: Right Angle Connector System: Wire-to-Device Wire-to-Board Number of Positions: 60 Number of Rows: 4 Centerline (Pitch): 3 mm 3.5 mm Right Angle Wire-to-Device 60 | Superseal 1.0 Connector Header | Part Number: 3-6437285-2 | Internal Number: 3-6437285-2 | 3 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty