Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-641437-3

Conn IDC Connector HDR 3 POS 3.96mm IDT RA Cable Mount Package
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641437-3.

IHS

Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+20.13%

CAD Models

Download TE Connectivity 3-641437-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-641436-3
Conn IDC Connector PL 3 POS 3.96mm IDT RA Cable Mount
3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 3 Circuits
TE Connectivity3-641435-3
Conn IDC Connector M 3 POS 3.96mm IDT RA Cable Mount Package
TE Connectivity640389-3
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits

Descriptions

Descriptions of TE Connectivity 3-641437-3 provided by its distributors.

Conn IDC Connector HDR 3 POS 3.96mm IDT RA Cable Mount Package
22 AWG Plug 3.96mm 1 3pin 2.03μm tin red IDC wire mounting,free hanging,Through hole mounting
CONNECTOR ASSEMBLY 3 POSITION MTA156 PSTD RED MTA156 SERIES
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Plug
Pin header, 3 pole, pitch 3.96 mm, angled, white, 3-641437-3
MTA Series 3 Position 3.96 mm Single Row Wire to Wire Header
Housing, 22Awg 3Way; |Te Connectivity Amp 3-641437-3
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings REC 03P C/E 22AWG POSTED
03P MTA156 PSTD CONN ASSY RED Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 3-641437-3 | Internal Number: 3-641437-3 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty