TE Connectivity 3-641213-2

Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641213-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet9 pages15 years ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-44.27%

CAD Models

Download TE Connectivity 3-641213-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.423
Stock
101,301
503,437
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100
TE Connectivity3-641126-2
Header, 2-Pin, 2.54mm Pitch, Friction Lock, 5A, 380nm, Gold Plated, TH, 5.08mm L × 5.72mm H
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
TE Connectivity641215-2
TE Connectivity 641215-2 Friction LCK Header 2P Male Unshrouded Gold

Descriptions

Descriptions of TE Connectivity 3-641213-2 provided by its distributors.

Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Conn Partial Shrouded Header 2 POS 2.54mm Solder ST Through Hole
MTA-100 SERIES, 3.56MM PITCH 2 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
2-Pin Header, 2.54mm Pitch, 5A, 760nm, Gold Plated, TH
MTA CST-100 II MT-6 and SL Connectors and Headers
POLARIZED HEADER 2P Straight Post gold
WIRE-BOARD CONNECTOR HEADER 2 POSITION, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:2CONTACTS; GENDER:HEADER; PRODUCT RANGE:MTA-100 SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:1ROWS; CONTACT MATERIAL:COPPER ALLOY ROHS COMPLIANT: YES
02P MTA100 HDR ASSY PO/ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | PCB Header: Polyester & Vertical & 2.54 Mm | Part Number: 3-641213-2 | Internal Number: 3-641213-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641213-2.