Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-641190-2

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641190-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+50.26%

CAD Models

Download TE Connectivity 3-641190-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643813-2
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 2 Ch, 2.54mm Pitch, Wire Mount
TE Connectivity3-644540-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity / AMP3-644564-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity / AMP3-641653-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641656-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-641190-2 provided by its distributors.

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:MTA 100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
02P MTA100 CONN ASSY RED LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Nylon Gold Plated Receptacle: 2.54 Mm & Mating Alignment | Part Number: 3-641190-2 | Internal Number: 3-641190-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641190-2 .