TE Connectivity 3-641120-4

Friction Lock Header, 4-Pin Polyester, 7A, Gold Plated, TH
$ 1.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641120-4.

JRH Electronics

Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-42.49%

CAD Models

Download TE Connectivity 3-641120-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity643130-1
Conn Unshrouded Header HDR 3Signal/1Cavity POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity3-644611-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity3-644617-4
CONN HEADER R/A 4POS 3.96MM / Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
TE Connectivity / AMP641209-4
04P Mta156 Hdr Assy Fl St 30Au Rohs Compliant: No |Amp Te Connectivity 641209-4
TE Connectivity643245-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug

Descriptions

Descriptions of TE Connectivity 3-641120-4 provided by its distributors.

Friction Lock Header, 4-Pin Polyester, 7A, Gold Plated, TH
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 4POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Header; Product Range:MTA 156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C
04P MTA156 HDR ASSY FL/ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641120-4 .