TE Connectivity 3-641119-4

4-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Gold Plated, TH, 15.85mm L × 7.62mm H
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641119-4.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Datasheet10 pages15 years ago

IHS

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-80.08%

CAD Models

Download TE Connectivity 3-641119-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.208
Stock
29,158
23,043
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 26-61-4040 KK 396 Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating
TE Connectivity3-641208-4
Conn Wire to Board HDR 4 POS 3.18mm Solder ST Top Entry Thru-Hole Package
KK 396 Header, Vertical, Friction Lock, 4 Circuits, 0.76µm Gold (Au) Selective Plating
KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 4 Circuits
TE Connectivity641120-4
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole
TE Connectivity3-644615-4
4-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin Plated, TH, 15.72mm L × 13.84mm H

Descriptions

Descriptions of TE Connectivity 3-641119-4 provided by its distributors.

4-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Gold Plated, TH, 15.85mm L × 7.62mm H
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Package
04P Mta156 Hdr Assy Fl/St Lf Rohs Compliant: Yes |Te Connectivity Amp 3-641119-4
Connector Header Through Hole 4 position 0.156 (3.96mm)"
MTA-156 SERIES,3.96MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7A
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER 4POS VERT .156 GOLD
Headers & Wire Housings 04P HDR VERT AU
04P MTA156 HDR ASSY FL/ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty