TE Connectivity 640442-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640442-6.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-22.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity3-640621-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-6
Conn IDC Connector F 6 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity3-644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640623-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity644540-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 640442-6 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
Headers & Wire Housings 6P 26AWG TIN CLSD W/O TAB W/BLUE STRPE
MTA CST-100 II MT-6 and SL Connectors and Headers
CONNECTOR RECEPT 6POS 26AWG MTA100
CONN RCPT 6P IDC 26AWG TIN-LEAD
HOUSING, 26AWG 6WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:6; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Approval Bodies:UL, CSA; Colour:Blue; Connector Mounting:Cable; Contact Current Rating:4A; Contact Material:Phosphor Bronze, Tin plated; Housing Type:Thermoplastic; IDC Cable Pitch:0.1"; Lead Spacing:2.54mm; No. of Poles:6; No. of Ways:6; Wire Area Size Max:0.15mm²; Wire Size AWG Max:26AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6404426