Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-6318491-6

Conn Fine Pitch Connector PL 220 POS 0.5mm Solder ST SMD Tray
$ 16.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-6318491-6.

Master Electronics

Datasheet5 pages5 years ago

Newark

Sager Electronics

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+63.51%

CAD Models

Download TE Connectivity 3-6318491-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-5353606-6
CONN RCPT 220POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications
TE Connectivity8-6318491-6
Conn Fine Pitch Connector PL 220 POS 0.5mm Solder ST SMD Hard Tray
TE Connectivity3-5353606-7
Conn Board to Board RCP 240 POS 0.5mm Solder ST SMD Hard Tray
HIROSE ELECTRICFX10A-168P-SV1(71)
Mezzanine Connector, With Guide, Header, 0.5 mm, 2 Rows, 168 Contacts, Surface Mount
HIROSE ELECTRICFX10A-168P-SV(71)
CONN HDR 168POS SMD GOLD / 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket

Descriptions

Descriptions of TE Connectivity 3-6318491-6 provided by its distributors.

Conn Fine Pitch Connector PL 220 POS 0.5mm Solder ST SMD Tray
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 3-6318491-6; TE CONNECTIVITY; 2; Vertical; 500 mA; 220
PLUG, 0.5MM, 220WAY; Product Range: FSI Series; No. of Contacts: 220Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts;
.5FHP08H,220,S,GIG,08/Sn,HT,NSYes PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 220 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 3-6318491-6 | Internal Number: 3-6318491-6 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6318491-6.