Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-5353606-6

CONN RCPT 220POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications

$ 18.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-5353606-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-8.25%

CAD Models

Download TE Connectivity 6-5353606-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
TE Connectivity / AMP1-5353190-1
Conn Fine Pitch Connector RCP 160 POS 0.6mm Solder ST SMD Reel
TE Connectivity1-5316318-1
Conn Fine Pitch Connector RCP 160 POS 0.6mm Solder ST SMD Soft Tray
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Samtec 0.5mmpitch180pDouble row female Board to Board, BSHseries, right angle, surface
Samtec 0.5mmpitch180pDouble row female Board to Board, QSHseries, right angle, surface

Descriptions

Descriptions of TE Connectivity 6-5353606-6 provided by its distributors.

CONN RCPT 220POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications
TE Connectivity 6-5353606-6 Connector Female Unshrouded Compact Design
Center Strip Contacts,Receptacle 500μm 2 220pin 4mm 3.25mm 203nm gold SMD,P=0.5mm SMD mount 61.8mm(Length)*6.2mm(height)
Board Stacking Connector, 220 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
.5FHR04H,220,S,GIG,08/Sn,HT,SEYes PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 220 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-5353606-6 | Internal Number: 6-5353606-6 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-5353606-6 .