Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-5338556-1

TE CONNECTIVITY 3-5338556-1 Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Ways, 1 Ports

$ 1.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-5338556-1.

Master Electronics

Datasheet7 pages11 years ago

Electro Sonic

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.19%

CAD Models

Download TE Connectivity 3-5338556-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5520259-4
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
Rectangular Power Connector, 8 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
2.54mm 1x8P 8 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of TE Connectivity 3-5338556-1 provided by its distributors.

TE CONNECTIVITY 3-5338556-1 Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Ways, 1 Ports
TE Connectivity 3-5338556-1 Connector Ethernet 8/8 Positions Side Entry Female
Modular Connectors / Ethernet Connectors 8/8 POS SIDE ENTRY
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
JACK, PCB, RJ45, 8WAY; Connector Type:RJ45; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze
8/8 MOD JACK ASSY SE Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 3-5338556-1 | Internal Number: 3-5338556-1 | TE Connectivity | ALCOSWITCH SE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353385561