Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-2176086-7

Inductor High Frequency Chip Unshielded Wirewound 0.033uH 5% 250MHz 0.49A 0.33Ohm DCR 0402 T/R
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176086-7.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-2176086-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Inductor RF Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 25Q-Factor Ferrite 450mA 240mOhm DCR 1210 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind RF Chip Unshielded Wirewound 0.033uH 5% 100MHz 25 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 25Q-Factor Ceramic 0.49A 0.32Ohm DCR 0402 T/R

Descriptions

Descriptions of TE Connectivity 3-2176086-7 provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.033uH 5% 250MHz 0.49A 0.33Ohm DCR 0402 T/R
Ind RF Chip Unshielded Wirewound 33nH ±5% 250MHz 61 Q-Factor Ceramic 490mA Emboss T/R
Avnet Japan
Fixed Inductors 3654 0402 33Nh 5% 2K Rl |Amp Te Connectivity 3-2176086-7
INDUCTOR, 0402, 33NH, 5%; Product Range:TE CONNECTIVITY - 36541E Series 0402 High Frequency Chip Inductors; Inductance:33nH; Inductance Tolerance:± 5%; DC Resistance Max:0.33ohm; DC Current Rating:490mA; Self Resonant Frequency:2.8GHz; Inductor Case Style:0402 [1005 Metric]; Core Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36541E33NJTDG