Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1969594-0

Conn Housing RCP 30 POS 2.5mm Crimp ST Panel Mount Bag
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1969594-0.

IHS

Datasheet3 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-1969592-0
Conn Housing RCP 30 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity / AMP3-1969595-0
Latch Holder Receptacle 2 30-Pin Male Pin Crimp Natural Snap-In Panel Mount
TE Connectivity3-1969567-0
Conn Housing RCP 30 POS 2.5mm Crimp ST Cable Mount Bag
Board Connector, 30 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
Conn Housing F 30 POS 2mm Crimp ST Cable Mount Red MicroClasp™ Bag

Descriptions

Descriptions of TE Connectivity 3-1969594-0 provided by its distributors.

Conn Housing RCP 30 POS 2.5mm Crimp ST Panel Mount Bag
HSG,REC,PANEL MOUNT,DUALROW,EP2.5
Economy Power 2.5 RoHS Compliant 2015 Receptacle Receptacle Connector Housing UL94V-0 22AWG 221C 3A
RECEPTACLE HOUSING, 30POS, 2ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: Economy Power 2.5 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1969594-0 .