Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1939756-6

Plug Conn; Btb Mezz; Vertl; 220POS; 2ROWS; Ul 9V0.0; Blk Housing; Keyed Alignmtn
$ 37.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1939756-6.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.13%

CAD Models

Download TE Connectivity 3-1939756-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-6318491-6
Conn, Amp - Te Connectivity 9-6318491-6; |Te Connectivity Amp 9-6318491-6
TE Connectivity3-5353614-7
Conn Fine Pitch Connector PL 240 POS 0.5mm Solder ST SMD Hard Tray
HIROSE ELECTRICFX10A-168P-SV1(71)
Mezzanine Connector, With Guide, Header, 0.5 mm, 2 Rows, 168 Contacts, Surface Mount
HIROSE ELECTRICFX10A-168P-SV(71)
CONN HDR 168POS SMD GOLD / 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
TE Connectivity1-5316559-1
Conn Fine Pitch Connector PL 160 POS 0.6mm Solder ST SMD Hard Tray
Outer Shroud Contacts,Plug 2 200pin SMD mount 59.1mm(Length)*7mm(height)

Descriptions

Descriptions of TE Connectivity 3-1939756-6 provided by its distributors.

PLUG CONN;BTB MEZZ;VERTL;220POS;2ROWS;UL 9V0.0;BLK HOUSING;KEYED ALIGNMTN
Conn Board to Board PL 220 POS 0.5mm Solder ST Top Entry SMD Tray
TE Connectivity 3-1939756-6 0.5MM Plug 2X110P Male Unshrouded Connector
.5Fhp08H,220,s, gig,30/Sn, ht, ns/ Try; |Te Connectivity Amp 3-1939756-6
Board Connector, 220 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Plug
Board to Board & Mezzanine Connectors 0.5MM-08H PLG 2X110P
PCB Connector .5FHP08H220SGIG30/SnHTNS
Outer Shroud Contacts,Plug 500μm 2 220pin 8mm 7.45mm 760nm gold SMD,P=0.5mm SMD mount 61.8mm(Length)*6.2mm(height)
CONNECTOR, 220POS, HEADER, 0.5MM, 2ROW; Pitch Spacing:0.5mm; No. of Contacts:220Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; C
.5FHP08H,220,S,GIG,30/Sn,HT,NS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 220 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 3-1939756-6 | Internal Number: 3-1939756-6 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1939756-6 .