Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 501493-2010

Outer Shroud Contacts,Plug 2 200pin SMD mount 59.1mm(Length)*7mm(height)
$ 6.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501493-2010.

Molex

Datasheet2 pages10 years ago
Datasheet3 pages17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-6.88%

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-10
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICFX10A-168P-SV1(71)
Mezzanine Connector, With Guide, Header, 0.5 mm, 2 Rows, 168 Contacts, Surface Mount
HIROSE ELECTRICFX10A-140P/14-SV1(71)
Header,Outer Shroud Contacts 500μm 2 140pin 5mm 4.5mm 100nm gold SMD,P=0.5mm SMD mount
HIROSE ELECTRICFX10A-140P/14-SV(71)
CONN HDR 140POS SMD GOLD / 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip
Header Connector,PCB Mount,RECEPT,160 Contacts,PIN,0.025 Pitch,SURFACE MOUNT Terminal,LOCKING
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip

Descriptions

Descriptions of Molex 501493-2010 provided by its distributors.

Outer Shroud Contacts,Plug 2 200pin SMD mount 59.1mm(Length)*7mm(height)
0.50mm Pitch SlimStack Board-to-Board PCB Header, Shielded, Surface Mount, Dual Row, Vertical, 6.00mm Stacking Height, 200 Circuits
Board Connector, 200 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, STACKING, HDR, 200POS, 2ROW; Product Range:SlimStack 501493 Series; No. of Contacts:200Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5014932010