Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1825137-6

TE Connectivity Toggle Switch, SPDT, (On)-Off-(On), PCB Mount, 0.4VA
$ 4.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825137-6.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages18 years ago

TE Connectivity

Upverter

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+8.10%

CAD Models

Download TE Connectivity 3-1825137-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsET01MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7101MD9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE ConnectivityA101SYAB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Lever Actuator, Panel Mount
TE Connectivity / AMP1825142-5
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity 3-1825137-6 provided by its distributors.

TE Connectivity Toggle Switch, SPDT, (On)-Off-(On), PCB Mount, 0.4VA
Standard Round Gemini A Panel Mount Bulk Toggle Switch 10.41mm 0.4VA AC/DC 20V -30C~85C
Switch Toggle (ON) OFF (ON) SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Standard Type Actuator, Panel Mount
ALCOSWITCH, SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, B CONTACT
Toggle Switches SP (ON)-OFF-(ON) BAT PC TOGGLE SWITCH
Toggle Switch SPDT Panel Mount
Switch Operation:(On)-Off-(On); Contact Configuration:spdt; Illumination:non Illuminated; Product Range:a Series; Contact Current Max:-; Switch Mounting:panel Mount; Contact Voltage Ac Nom:20V; Switch Terminals:solder Rohs Compliant: Yes
A105SYCB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: (On) Off (On) Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Single Pole - Double Throw (On) Off (On) 20 VDC | Toggle Switch | Part Number: 3-1825137-6 | Internal Number: 3-1825137-6 | Alias Number: A105SYCB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A105SYCB04
  • A105SYCB04.