TE Connectivity A101SYAB04

Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Lever Actuator, Panel Mount
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A101SYAB04.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Future Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-34.19%

CAD Models

Download TE Connectivity A101SYAB04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1825137-5
Toggle Switch, Spdt, On-Off-On, Latched; |Te Connectivity Amp 1-1825137-5
TE Connectivity1825142-1
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
TE Connectivity / AMP1825142-5
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET01MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1825219-3
Switch Toggle ON None ON SPDT Baton Toggle PC Pins 3A 125VAC 28VDC 0.4W Thru-Hole

Descriptions

Descriptions of TE Connectivity A101SYAB04 provided by its distributors.

Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Standard Lever Actuator, Panel Mount
Toggle Switches SPDT ON-ON BAT R/A T /H TOGGLE SWITCH
Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
20V(DC) On-On 20V 20V 10.41mm SPDT panel mount 12.7mm(Length)*6.86mm(height)
SWITCH; Product Range:-; Illumination:No; SWITCH; Product Range:-; Illumination:Non Illuminated; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:Panel; Contact Current Max:400mA; Contact Voltage AC Nom:20V; Switch Terminals:Solder
A101SYAB04 Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Switch Contact Plating Material: Gold Single Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 4-1825136-2 | Internal Number: 4-1825136-2 | Alias Number: A101SYAB04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1825136-2
  • 418251362