Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1761607-1

Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tube
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761607-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.99%

CAD Models

Download TE Connectivity 3-1761607-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-826634-7
Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-826632-7
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity1-826656-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity5102162-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-825457-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity / AMP2-1761609-8
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 3-1761607-1 provided by its distributors.

Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Plug
34pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm gold palladium Blue Through hole mounting 50.8mm*50.8mm*25.83mm
HEADER, RIGHT ANGLE, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
IDC LOW PRO HDR 34P RA LAT BLUE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 3-1761607-1 | Internal Number: 3-1761607-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty