Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1761603-1

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Package

$ 5.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761603-1.

Electro Sonic

Datasheet1 page15 years ago

IHS

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+4.17%

CAD Models

Download TE Connectivity 3-1761603-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1761606-1
Wire-Board Conn, Header, 34Pos, 2.54Mm; |Te Connectivity Amp 1-1761606-1.
TE Connectivity1-1761608-1
Wire-Board Connector, Header, 34 Positio; |Te Connectivity Amp 1-1761608-1.
TE Connectivity3-1761608-1
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tube
3M 2500 Series Wire-to-Board Connector, 2.54mm Pitch, 34-Pin Dual Row, Straight, TH
HEADER LATCH-EJECTOR 4-WALL 0.1IN COPPERALLOY 1.75A HIGHTEMPPLASTIC STR 34CNTS
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube

Descriptions

Descriptions of TE Connectivity 3-1761603-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Plug
TE Connectivity 2.54mmpitch34pDouble row pin header Wire-to-board connector, AMP-LATCHseries, Straight, Through hole mounting
HEADER, STRAIGHT, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co
IDC LOW PRO HDR 34P VERT BLUE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 3-1761603-1 | Internal Number: 3-1761603-1 | Alias Number: CF4306-000 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1761603-1.