Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1634584-2

Amplimite HDP-20 Series, 9WAY Rightangle Mount Pcb D-sub Conn Socket, 2.77MM Pitch

$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1634584-2.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages20 years ago

Upverter

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-01
LTD Date2017-12-29

Related Parts

TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity1-1634222-2
AMPLIMITE HD-20 SERIES,9 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
AmphenolDLS1XS5AK40X
D-Sub Standard Angle Recp 9 Socket - Solder - RA .318 4-40 UNC Thread Lck w/PCB Clip"

Descriptions

Descriptions of TE Connectivity 3-1634584-2 provided by its distributors.

AMPLIMITE HDP-20 SERIES,9WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
HD20 Series 9 Position Dual Row Right Angle Receptacle Board Mount D-Sub
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket
TE CONNECTIVITY / AMP 3-1634584-2Standard D Sub Connector, AMPLIMITE HD-20 Series, DA, Receptacle, 9 Contacts, Metal Body, Solder
SOCKET, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: Phosphor Bronze
D-sub socket Temperature range: -55 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Contact material: CuNi+Au (Hard Gold-Plated) Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Glass-Fibre-Reinforced Polyester Requirement level: - Series: HD-20 Termination: Solder PCB THT / 90° Poles: 9 Rated current: 3 A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316345842