Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1534796-9

CONN RCPT 9POS IDC 22-24AWG TIN / 9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1534796-9.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.21%

CAD Models

Download TE Connectivity 3-1534796-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Conn IDC Connector F 8 POS 2.5mm IDT RA Cable Mount Tray
TE Connectivity826371-7
Conn IDC Connector RCP 7 POS 2.5mm IDT RA Cable Mount Loose Piece
Conn IDC Connector F 10 POS 2.5mm IDT RA Cable Mount Tray
TE Connectivity / AMP172052-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity3-640441-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-1534796-9 provided by its distributors.

CONN RCPT 9POS IDC 22-24AWG TIN / 9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Conn IDC Connector F 9 POS 2.5mm IDT RA Cable Mount
CONNECTOR, RCPT, 9POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:RAST MARK II Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1534796-9 .