What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 172052-8

Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 172052-8.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Sager Electronics

CAD Models

Download TE Connectivity / AMP 172052-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn IDC Connector F 8 POS 2.5mm IDT RA Cable Mount Tray
2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 8 Circuits, Fully Coded
Conn IDC Connector RCP 8 POS 2mm IDT RA Cable Mount Mi II™ Bag
TE Connectivity172051-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity172054-7
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity826371-7
Conn IDC Connector RCP 7 POS 2.5mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 172052-8 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Conn IDC Connector RCP 8 POS 2.5mm IDT RA Cable Mount Bag
Headers&wire Housings 8P Mtei Rcpt Hsg A; |Amp Te Connectivity 172052-8
CONNECTOR, RCPT, 8POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:MTEI Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Co

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172052-8 .