Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1437720-4

Cable Assembly Circular PVC 3m 26AWG Circular to Circular 7 to 7 POS M-F Solder-Solder
$ 203.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437720-4.

TE Connectivity

Technical Drawing1 page21 years ago

JRH Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1437720-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
TE Connectivity1-2273097-1
M12 Series 1.5 m Black PVC 3 Position Right Angle Shielded Socket PigTail A
TE Connectivity1-2273101-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 RA Circular F Carton
TE Connectivity2273096-1
Gray Male Pins Round M12 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 60V 4A
Cable, Receptacle-Plug, M12 Micro-Change to M12 Micro-Change, 22 AWG, 500mm L, Gold, Gray

Descriptions

Descriptions of TE Connectivity 3-1437720-4 provided by its distributors.

Cable Assembly Circular PVC 3m 26AWG Circular to Circular 7 to 7 POS M-F Solder-Solder
T01 Cable Assembly Male Plug to Female Plug 7-Position PVC Light Gray 3m Length
LEAD, TRIAD 01, 7WAY, 3M; Connector to Connector:Circular Triad 01 Plug to Circular Triad 01 Receptacle; No. of Positions:7Ways; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Colour:-; Product Range:-;
LEAD, TRIAD 01, 7WAY, 3M; Gender:Plug; No. of Ways:7; Series:TRIAD; Contact Style:Pin; SVHC:No SVHC; Connector Type A:7 Way Triad 01 Plug; Connector Type B:7 Way Triad 01 Socket; Current Rating:1A; External Length / Height:3m; IP Rating:65; Cable Type:0.14 mm²; Lead Length:3m

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T01-0599-B07-B