Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1437665-0

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
$ 1.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437665-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+2.93%

CAD Models

Download TE Connectivity 2-1437665-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity3-1437651-4
Terminal Block, Pcb, 2 Position, 22-12Aw; |Buchanan Te Connectivity 6DBL-02-006
TE Connectivity / AMP4-1437652-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4-1437652-6
Conn Terminal Block 2 POS 9.53mm Solder ST Thru-Hole 25A/Contact
EatonA202202
Pcb Mount Barrier Terminal Block, 9.53Mm; |Eaton Bussmann A202202

Descriptions

Descriptions of TE Connectivity 2-1437665-0 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Jc6-P108-02=Jc6 Assembly Rohs Compliant: Yes |Buchanan Te Connectivity JC6-P108-02
Buchanan 2 Position 9.53 mm Pitch Single Row 12-22 AWG Dual Barrier Strip
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 2CIRC 0.375"
JC6-P108-02=JC6 ASSEMBLY Number of Positions: 2 Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 2 Dual Barrier Printed Circuit Pin Wire-to-Board | Part Number: JC6-P108-02 | Internal Number: 2-1437665-0 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JC6-P108-02