Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1437624-2

Button, cylindrical, Ø 25.9 mm, (H) 15.5 mm, black, for rotary switch, 3-1437624-2

$ 2.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437624-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-23.92%

CAD Models

Download TE Connectivity 3-1437624-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 3-1437624-2 provided by its distributors.

Button, cylindrical, Ø 25.9 mm, (H) 15.5 mm, black, for rotary switch, 3-1437624-2
TE Connectivity Potentiometer Knob, 6.35mm Round Shaft, 25.9mm Diameter Scale Dial, 15.5mm H, Black
Control Knob 1.02 in. OD 0.250 in. Shaft Hole Mount Black Phenolic
Knob, Phenolic, 1.02" (25.9mm) Dia, Skirted, 0.25" (6.35mm) Shaft, PKD Series | TE Connectivity PKD70B101/4
Knobs & Dials 1.02 NUM IND/SKIRT STR KNURL KNOB
PKD70B101/4, TE Connectivity / Alcoswitch Brand
PKD70B101/4=KNOB PLASTIC W/SKI
Switch Access Round Knob Rotary Switch
KNOB KNURLED W/SKRT 0.250" PLAST
PKD70B101/4=KNOB PLASTIC W/SKI Switch Knob Product Type: Knob Switch Knob Material: Molded Phenolic Resin Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Knob Molded Phenolic Resin Straight Knurl 6.35 mm | Switch Knob | Part Number: PKD70B101/4 | Internal Number: 3-1437624-2 | TE Connectivity
STRAIGHT KNURLED SKIRT KNOB, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Phenolic; Knob / Dial Style: Straight Knurled Skirted with Numbers 0-10; Knob Diameter: 25.9mm; Product 57F2340

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKD70B101/4
  • PKD70B101/4.
  • PKD70B101/4..