Descriptions of TE Connectivity 3-1437565-0 provided by its distributors.
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 9.18N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight
ALCOSWITCH - TE CONNECTIVITY - FSM2JSMATR - SWITCH, TACTILE SPST 50mA, SMD GULL WING
SWITCH, PUSHBUTTON, TACTILE, SPST,50MA, SMT, OFF(ON),GREY
6mm 4.3mm Round Button 50mA Standing paste 6mm SPST 24V SMD Tactile Switches ROHS
TE Connectivity Tactile Switch, SMD, 6mm × 6mm × 4.3mm, SPST
50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch
SWITCH, TACTILE, SPST, 50MA, 24VDC, SMD, FULL REEL; Product Range:FSMJSM Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 24VDC RoHS Compliant: Yes
FSM2JSMATR=ON T/R, SPST Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Off (On) Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Off (On) Copper Alloy | Part Number: FSM2JSMATR | Internal Number: 3-1437565-0 | TE Connectivity | ALCOSWITCH