Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1419153-4

OEG Series SPST-NO (1 Form A) 25 A 12 Vdc Quick Connect Power Relay
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1419153-4.

Farnell

Datasheet5 pages2 years ago

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download TE Connectivity 3-1419153-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

PanasonicALF1T12
Panasonic Power relay, 12V dc_coil_voltage, switching current20A, Unipolar normally open
PanasonicALF1P12
Electromechanical Relay 12VDC 160Ohm 25A SPST-NO (30.1x15.7x23.3)mm THT Power Relay
TE Connectivity3-1419153-5
Electromechanical Relay SPST-NO 25A 12VDC 160Ohm Through Hole
TE Connectivity9-1419129-2
Electromechanical Relay 12VDC 160Ohm 25A SPST-NO (30.4x16x26.5)mm THT Industrial Relay
PanasonicALF1PF12
ALF Series 20 A SPST 12 V PCB Mount Class F LF Power Relay
Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT

Descriptions

Descriptions of TE Connectivity 3-1419153-4 provided by its distributors.

OEG Series SPST-NO (1 Form A) 25 A 12 Vdc Quick Connect Power Relay
Electromechanical Relay SPST-NO 25A 12VDC 160Ohm Through Hole
Power Relay 12VDC 25A SPST-NO(30.4x16x36.5)mm
TE Connectivity PCF-112D2M000 Relay SPDT 12VDC 10A 1 Pole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 25A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
PCF-112D2M,000 Pcn 3A/5A Slim PCB Relay 5Vdc | Part Number: PCF-112D2M,000 | Internal Number: 3-1419153-4 | TE Connectivity
POWER RELAY, SPST-NO, 25A, 277VAC, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:25A; Product Range:PCF Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V RoHS Compliant: Yes
Switching Current A = 25 / Switching Voltage - DC V = 24 / Switching Capacity kVA = 6.37 / Series = PCF / Switching Voltage - AC V = 277 / Contact Material = AgSnO₂ / Termination Type = Quick Connect Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 16 / Length mm = 30.4 / Height mm = 26.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 160

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF-112D2M 000
  • PCF-112D2M,000
  • PCF-112D2M000
  • PCF112D2M 000
  • PCF112D2M000