Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1419104-3

Power Relay 12VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
$ 5.153
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1419104-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14

Inventory History

3 month trend:
+18.79%

CAD Models

Download TE Connectivity 3-1419104-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-1419102-4
RELAY GEN PURPOSE SPDT 20A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
TE ConnectivityT9AS5D12-12
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.083A (Coil), 12Vdc (Coil), 1000Mw (Coil), 20A
PanasonicJTV1G-PA-12V
Power Relay SPDT 277VAC 12VDC PC Pin Through Hole Carton/Case
RELAY GEN PURPOSE SPDT 20A 12V | Panasonic Electronic Components JTN1S-PA-F-DC12V
TE ConnectivityT90S5D12-12
Relay; 20 A (Contact); 12 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 155 Ohms
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Top Mount

Descriptions

Descriptions of TE Connectivity 3-1419104-3 provided by its distributors.

Power Relay 12VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
Relay; Monostable Magnetic Coil System; 30A; 1 FORM C; SPDT; 1 C/O; T9A Series
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 144Ohm Through Hole
T9A Series 30 A SPDT 12 VDC PCB Mount General Purpose Power Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 144 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
RELAY, SPDT, 240VAC, 28VDC, 30A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Solder RoHS Compliant: Yes
T9AS5D22-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS5D22-12 | Internal Number: 3-1419104-3 | Alias Number: T9A-S5D22-12 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9AS5D22-12
  • T9AS5D22-12.