Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393531-5

Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount
$ 5.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393531-5.

IHS

Datasheet1 page0 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-12-10
LTD Date2023-03-10

Related Parts

TE Connectivity1658619-1
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions66900-250LF
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Amphenol Communications Solutions89947-340LF
Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount Minitek® Tube

Descriptions

Descriptions of TE Connectivity 3-1393531-5 provided by its distributors.

Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount
Multipole socket DIN 41651 [TE Connectivity] V23535-A3280-C401 Multipole socket DIN 41651
Wire-to-Board Receptacle IDC Dual Row 2.54 mm Pitch 40-Position Gold Over Nickel Palladium Gray
TE Connectivity V23535A3280C401 BKMOD422 Feder Male Connector Unshrouded
40 Position Rectangular Receptacle Connector IDC Gold
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator
Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393531-5
Headers & Wire Housings V23535A3280C401 BKMOD422 FEDER
RIGHT ANGLE IDC CONNECTOR SOCKET, 40 WAY
|Potter&brumfield Te Connectivity V23535A3280C401
V23535A3280C401=BKMOD422 FEDER; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Socket; Product Range: -; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393531-5 .
  • V23535-A3280-C401
  • V23535A3280C401