Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1105051-1

Hd Connector, Hn.d Contact F.a | Te Connectivity 3-1105051-1
$ 3.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1105051-1.

Farnell

Datasheet236 pages15 years ago
Datasheet1 page17 years ago
Datasheet1 page21 years ago

Factory Futures

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-35.16%

CAD Models

Download TE Connectivity 3-1105051-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
MX150 Cable Seal Female Terminal, Silver Plating, 20-18 AWG, Right Reel Payoff
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact

Descriptions

Descriptions of TE Connectivity 3-1105051-1 provided by its distributors.

HD CONNECTOR, HN.D CONTACT F.A | TE Connectivity 3-1105051-1
Heavy Duty Power Connectors SKT CONTACT AG .75 HN.D
Contact SKT Crimp ST Cable Mount 17-18AWG Box
TE CONNECTIVITY / HTS 3-1105051-1 Heavy Duty Connector Contact, HTS Series, Socket, 18 AWG, 19 AWG, Crimp, 10 A
Connector Accessory, Contact, Copper Alloy
3-1105051-1, TE CONNECTIVITY/AMP BRAND
HTS Connectors and Accessories
CONTACT H.D CRIMP SKT 17-18.5AWG
CRIMP SOCKET, 0.75-1.0; Connector Type:Contact, Crimp; Series:HTS; For Use With:HN Series Inserts; Current Rating:10A; Contact Plating:Silver; Contact Material:Copper; Contact Size:17; Contact Gender:Socket; Contact Termination:Crimp; Approval Bodies:UL, CSA, SEV; Cable Diameter Max:1mm; Cable Diameter Min:0.75mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Hard Silver / Hard Gold; Gender:Receptacle; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:250V; Voltage Rating VDC:300V; Wire Area Size Max:1mm²; Wire Area Size Min:0.75mm²; Wire Size:17AWG; Wire Size AWG Max:18AWG; Wire Size AWG Min:19AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311050511