What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 293735-1

4 Position 3 mm Pitch Coverpart (kit) for P/N 794616-4 Rectangular Connector

$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293735-1.

Farnell

Technical Drawing1 page12 years ago
Datasheet1 page12 years ago

JRH Electronics

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.47%

CAD Models

Download TE Connectivity 293735-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity794616-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity3-794618-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity3-794680-4
Conn Power Header 4 POS 3mm Solder ST Through Hole 4 Terminal Single Port Tray
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray

Descriptions

Descriptions of TE Connectivity 293735-1 provided by its distributors.

4 Position 3 mm Pitch Coverpart (kit) for P/N 794616-4 Rectangular Connector
Conn Power SKT 4 POS 3mm Crimp ST Cable Mount 4 Terminal 1 Port Box/Carton
STRAIN RELIEF;COVERPART;4 POS;.FOR SOCKET (794616-4);22 AWG;MICRO MATE-N-LOK
Pin & Socket Connectors 4POS COVERPART SOCKET HOUSING KIT
Latch Holder,Socket 2 4pin Male Pin Crimping Black wire mounting,free hanging,Through hole mounting
Connector AccessoriesCover Kit Straight Black Box/Carton
4 pos. coverpart (kit) for P/N 794616-4
CONNECTOR HOUSING, PLUG, 4 POSITION, 2ROW, 3MM; PRODUCT RANGE:MICRO MATE-N-LOK SERIES; GENDER:PLUG; NO. OF POSITIONS:4POSITIONS; PITCH SPACING:3MM; FOR USE WITH:AMP 794608-1 MICRO MATE-N-LOK CRIMP CONTACTS ROHS COMPLIANT: YES
Connector Accessory, Polyamide
4 pos. coverpart (kit) for P/N 794616-4 Connector Cover Type: Strain Relief Coverpart Kit Primary Product Color: Black Primary Product Material: Nylon Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Strain Relief Coverpart Kit Black | Connector Cap & Cover | Part Number: 293735-1 | Internal Number: 293735-1 | Nylon | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293735-1.