What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 293734-1

TE Connectivity 293734-1 P&S Male Plug Housing 4POS Unshrouded
$ 1.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293734-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.71%

CAD Models

Download TE Connectivity 293734-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-87456-0
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
TE Connectivity770442-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
TE Connectivity4-87456-9
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 293734-1 provided by its distributors.

TE Connectivity 293734-1 P&S Male Plug Housing 4POS Unshrouded
Pin & Socket Connectors 4POS STD COVERPART PLUG HOUSING KIT
Conn Power PL 4 POS 3mm Crimp ST Cable Mount 4 Terminal 1 Port Box/Carton
4 Position 3.00mm Pitch Crimp Housings Plug Black Rectangular Connector
STRAIN RELIEF;COVERPART;4 POS;.FOR PLUG (794617-4); 22 AWG; MICRO MATE-N-LOK
Latch Lock,Plug 2 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
Connector AccessoriesCover Kit Straight Black Box/Carton
4 pos. coverpart (kit) for P/N 794617-4
FOCA MT FERR - 2 LC DUP, MM504
Connector Housing, Receptacle, 4 Position, 2Row, 3Mm; Product Range:Micro Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:4Positions; Pitch Spacing:3Mm; For Use With:Amp 794606-1 Micro Mate-N-Lok Crimp Contacts Rohs Compliant: Yes |Te Connectivity Amp 293734-1
4 pos. coverpart (kit) for P/N 794617-4 Connector Cover Type: Strain Relief Coverpart Kit Primary Product Color: Black Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Operating Temperature Range: -20 – 85 °C Strain Relief Coverpart Kit Black | Connector Cap & Cover | Part Number: 293734-1 | Internal Number: 293734-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty