TE Connectivity 292227-6

Wire-Board Connector Header, 6 Position, ; |Te Connectivity Amp 292227-6
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292227-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages12 years ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.62%

CAD Models

Download TE Connectivity 292227-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292230-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD T/R
Wire-To-Board Connector, Right Angle, Pico-SPOX 87438 Series, Surface Mount, Header, 6, 1.5 mm
TE Connectivity292227-5
AMP MiNi CT Connector 1.5mm PITCH | CONN HEADER SMD R/A 5POS 1.5MM
TE Connectivity292228-5
Detent Lock Header 1 5-Pin Male Pin Beige SMD 12mm × 4.8768mm × 7.7mm
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST SMD Pico-SPOX T/R
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST SMD Pico-SPOX T/R

Descriptions

Descriptions of TE Connectivity 292227-6 provided by its distributors.

Wire-Board Connector Header, 6 Position,; |Te Connectivity Amp 292227-6
AMP MiNi CT Connector 1.5mm PITCH | CONN HEADER SMD R/A 6POS 1.5MM
Conn Shrouded Header HDR 6 POS 1.5mm Solder RA Side Entry SMD Reel
1.5 MINI CT SGL H SMT W BOSS 6, PCB Headers and Receptacles | TE Connectivity 292227-6
PCB Mount Header, Right Angle, Wire-to-Board, 6 Position, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin, Surface Mount, Signal, AMP Mini CT
6pin 1.5mm 1 Detent Lock,Header 2A tin Beige SMD mount 15.5mm*4.8768mm*9.2mm
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Natural Insulator
Headers & Wire Housings 6P SMT HDR R/A MINI 1.5mm
1.5 MINI CT SGL H SMT W BOSS 6
1.5 MINI CT SGL H SMT W BOSS 6 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292227-6 | Internal Number: 292227-6 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty