Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292228-9

Conn Shrouded Header HDR 9 POS 1.5mm Solder RA Side Entry SMD Box
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292228-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.19%

CAD Models

Download TE Connectivity 292228-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP292228-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD T/R
TE Connectivity292228-8
Rectangular Mini CT RoHS Compliant COMMERCIAL Connector Header 30Cycles UL94V-0 24AWG 30mOhm
TE Connectivity / AMP292227-7
Conn Shrouded Header HDR 7 POS 1.5mm Solder RA SMD Embossed Tape
Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX™ T/R
TE Connectivity1-292230-0
Conn Shrouded Header HDR 10 POS 1.5mm Solder ST SMD T/R
Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX T/R

Descriptions

Descriptions of TE Connectivity 292228-9 provided by its distributors.

Conn Shrouded Header HDR 9 POS 1.5mm Solder RA Side Entry SMD Box
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 9POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:9Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
1.5 MINI CT SGL H SMT W/O BOSS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292228-9 | Internal Number: 292228-9 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292228-9 .