TE Connectivity 292174-7

CT BOX HDR V SMT 7P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-7
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292174-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

Future Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-1.13%

CAD Models

Download TE Connectivity 292174-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292171-7
Header, Vertical, Smt, 7Way; |Te Connectivity Amp 292171-7
TE Connectivity292174-9
Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Embossed T/R
DuraClik™ Wire-to-Board Header, Single Row, Vertical, 7 Circuits, Tin (Sn) Over Nickel
TE Connectivity3-292173-7
CT BOX HDR H SMT 7P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 3-292173-7
TE Connectivity292171-5
CONN HEADER SMD 5POS 2MM / Connector Header Surface Mount 5 position 0.079" (2.00mm)
TE Connectivity292171-6
Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Box

Descriptions

Descriptions of TE Connectivity 292174-7 provided by its distributors.

CT BOX HDR V SMT 7P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CT BOX HDR V SMT 7P O/TAPE NAT; Pitch Spacing:2mm; No. of Contacts:7Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:-; Contact Material:Brass; SVHC:No SVHC (27-
CT BOX HDR V SMT 7P O/TAPE NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 7 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 7 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292174-7 .