TE Connectivity 292174-9

Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Embossed T/R
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292174-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-29.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity292171-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST SMD Box/Tube
TE Connectivity292174-7
CT BOX HDR V SMT 7P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-7
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
TE Connectivity292171-8
CT POST HDR ASSY 8P IN-TUBE BL, PCB Headers and Receptacles | TE Connectivity 292171-8
HIROSE ELECTRICDF3Z-10P-2H(20)
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
HIROSE ELECTRICDF3Z-10P-2V(20)
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 292174-9 provided by its distributors.

Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Embossed T/R
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CT BOX HDR V SMT 9P O/TAPE NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 9 | Ct Box Header Smt: Vert & Shrouded | Part Number: 292174-9 | Internal Number: 292174-9 | TE Connectivity
HEADER, BOX, VERTICAL, SMT, 9WAY; Connector type:Wire-to-Board; Gender:Pin; Ways, No. of:9; Pitch, lead:2mm; Termination method:Solder; Material, contact:Brass; Series:CT; Rows, No. of:1; Colour:Natural; Depth, external:5.8mm; Flammability rating:UL94V-0; Length / Height, external:7.8mm; Material:Glass-Filled Polyphenylene Sulfide; Pitch:2mm; Plating:Tin; Temp, op. max:105°C; Temp, op. min:-30°C; Voltage rating, AC:125V; Mounting type:SMT; Mounting, orientation:Vertical Mount; Voltage rating, DC:125V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty