TE Connectivity 292171-6

Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Box
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292171-6.

IHS

Datasheet5 pages2 years ago

Farnell

element14 APAC

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+59.37%

CAD Models

Download TE Connectivity 292171-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292171-5
CONN HEADER SMD 5POS 2MM / Connector Header Surface Mount 5 position 0.079" (2.00mm)
TE Connectivity292171-7
Header, Vertical, Smt, 7Way; |Te Connectivity Amp 292171-7
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
HIROSE ELECTRICDF3Z-6P-2H(21)
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
TE Connectivity292230-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD T/R
HIROSE ELECTRICDF65-6P-1.7V(21)
[SnapBee™]1.7mm Pitch, Low Profile Wire-to-Board Power Supply Connector, -35 ℃ to 105 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 292171-6 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Box
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CT POST HDR ASSY 6P IN-TUBE BL; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
CT POST HDR ASSY 6P IN-TUBE BL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292171-6 | Internal Number: 292171-6 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292171-6 .