Molex 34912-8040

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD Mini 50 T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34912-8040.

IHS

Datasheet5 pages11 years ago

Molex

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+1.07%

CAD Models

Download Molex 34912-8040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity2-292173-4
4-Pin Header 2mm Pitch 1 Detent Lock, 4A Tin Black SMD 13.4mm × 9mm × 10.4mm
TE Connectivity292175-4
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 4A
TE Connectivity292174-4
AMP CT Series 4 Position Male Surface Mount Header Housing
TE Connectivity292173-3
TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts
TE Connectivity292173-5
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD Box
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA SMD Pico-SPOX T/R

Descriptions

Descriptions of Molex 34912-8040 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD Mini 50 T/R
Header,Latch Holder 2mm 1 4pin 4A tin Black SMD,P=2mm SMD mount 19.04mm*17.8mm*9.94mm
Molex 34912-8040 Automotive Connectors, Mini50 Rahdr Smt 4 Circuit, Blk Pol A T&R
Pin Header, 4 Contacts, 1 Row, 2 mm, Tin, Brass, PCB Header, Right Angle, Mini50 34912 Series, SPS
CONN HEADER SMD R/A 4POS 2MM / Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Combination Line Connector, 4 Contact(s), Male, Surface Mount Terminal
Mini50 Unsealed Header, UL 94 HB, Right-Angle, SMT, Single Row, 4 Circuits, Tin (Sn) Plating, Polarization Option A, Black, Tape and Reel
CONNECTOR, HEADER, 4 POSITION, 1ROW, 2MM
Automotive Connectors MINI50 HDR 04P RA POL A BLK
Automotive Conn MINI50 RAHDR SMT 4CKT BLK POL A
Wire-To-Board/Wire-To-Wire Connector
AUTOMOTIVE CONN, R/A HDR, 4P, 4A, 500VDC; Product Range:Mini50 34912 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:4Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Nylon (P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034912-8040
  • 0349128040
  • 34912-8040.
  • 349128040