TE Connectivity 292174-3

CT BOX HDR V SMT 3P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-3
$ 2.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292174-3.

JRH Electronics

Datasheet5 pages3 years ago
Datasheet6 pages12 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.98%

CAD Models

Download TE Connectivity 292174-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292175-3
Board Connector, 3 Contact(S), 1 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity292172-3
TE Connectivity 292172-3 CT Positionst Header Pre-Assembled 3P Male Unshrouded
TE Connectivity1-292173-3
CT BOX HDR H SMT 3P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 1-292173-3
TE Connectivity3-292173-3
CT BOX HDR H SMT 3P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 3-292173-3
TE Connectivity292173-3
TE Connectivity 292173-3 Pin Header Male Unshrouded 2mm 1Row 3Contacts
Molex 1.5mm Pitch 3-Pin Single Row Header Wire-to-Board Connector, Straight, Surface Mount

Descriptions

Descriptions of TE Connectivity 292174-3 provided by its distributors.

CT BOX HDR V SMT 3P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-3
HEADER, BOX, VERTICAL, SMT, 3WAY; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mate
CT BOX HDR V SMT 3P O/TAPE NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292174-3 | Internal Number: 292174-3 | 2 mm | TE Connectivity | AMP CT
HEADER, BOX, VERTICAL, SMT, 3WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:3; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Brass; Series:CT; No. of Rows:1; Colour:Natural; External Depth:5.8mm; External Length / Height:7.8mm; Flammability Rating:UL94V-0; Material:Glass-Filled Polyphenylene Sulfide; Max Operating Temperature:105°C; Min Temperature Operating:-30°C; Pitch:2mm; Plating:Tin; Voltage Rating, AC:125V; Mounting Type:SMT; Mounting, Orientation:Vertical Mount; Voltage Rating, DC:125V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty