TE Connectivity 292161-3

Post Header Assembly, 3 Position, Vertical, 2mm Pitch, DIP Standard Type
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292161-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Newark

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+7.17%

CAD Models

Download TE Connectivity 292161-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.336
$ 0.336
Stock
1,569,478
52,594
52,594
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2-292161-3
Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole
Pin Header, 3 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity292253-3
Post Header Assembly, 3 Position, Horizontal, 2mm Pitch, DIP Standard Type
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 3 Circuits
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin

Descriptions

Descriptions of TE Connectivity 292161-3 provided by its distributors.

Post Header Assembly, 3 Position, Vertical, 2mm Pitch, DIP Standard Type
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMP CT
Conn Shrouded Header HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
Breakaway Header Number Of Contacts:3; P |Te Connectivity Amp 292161-3.
TE Connectivity 2.0mmpitch3pSingle row pin header Wire-to-board connector, AMP CTseries, right angle, Through hole mounting
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, VERTICAL, 3WAY; Pitch Spacing: 2mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: AMP CT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mat
CT P/HDR ASSY V 3P W/KINK NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 3 | Header & Receptacle | Part Number: 292161-3 | Internal Number: 292161-3 | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292161-3.