Descriptions of TE Connectivity 292156-4 provided by its distributors.
Conn, Plug, 4Pos, 1Row, 2Mm, Crimp; |Te Connectivity Amp 292156-4
Tyco Electronics Connector housing, 4road, 2mmPitch, 1line
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
Conn Coupler Header M/M 4 POS 2mm ST Panel Mount Bag/Box
AMP CT SERIES 2MM PITCH 4 WAY 1 ROW MALE TO MALE STRAIGHT PCB HOUSING
CT RELAY HDR ASSY FREE HANGING
1 2mm P=2mm Wire To Board Connector ROHS
Pin header, 3 pole, pitch 2 mm, straight, white, 292156-4
CONN HEADER CT 4POS FREE HANGING
CONNECTOR, PLUG, 4POS, 2MM, CABLE; Product Range:AMP CT Series; No. of Contacts:4Contacts; Gender:Plug; Pitch Spacing:2mm; Contact Termination Type:Crimp; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
CT RELAY HDR ASSY FREE HANGING Connector & Housing Type: Plug to Plug Relay Header Connector Product Type: Connector Assembly Mating Retention: Without Connector System: Wire-to-Wire Wire-to-Board Contact Retention Within Housing: Without Plug to Plug Relay Header Connector Assembly Without Wire-to-Wire | Standard Rectangular Connector | Part Number: 292156-4 | Internal Number: 292156-4 | TE Connectivity | AMP CT